GCC15DTMN

Heilind Number:SULGCC15DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTMN

Detailed Description

Introducing the GCC15DTMN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The two-row design with 30 positions allows for versatile connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether used in board-to-board or card edge applications, the GCC15DTMN is a dependable choice for your connectivity needs.