GCC15DTMS-S189

Heilind Number:SULGCC15DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTMS-S189

Detailed Description

Introducing the GCC15DTMS-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 gold-plated contacts, this connector ensures reliable connectivity in even the most rigorous environments. Its PA9T housing and phosphor bronze contacts guarantee durability and resilience, while the 2.54mm pitch and right-angle orientation offer versatility in PCB layouts. Operating at up to 700VAC and 3A, it meets stringent electrical requirements. The loop bellow contact type and side-hole mount provide secure attachment, and with a tail length of 6.35mm and a low-profile design, it optimizes space utilization. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for industrial, aerospace, and automotive applications. Trust in the GCC15DTMS-S189 for premium board-to-board connectivity.