GCC15DTMS

Heilind Number:SULGCC15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTMS

Detailed Description

The GCC15DTMS is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector guarantees stable power transmission. Its dual-row, right-angle orientation with a side-hole mount offers versatility in PCB layouts. The 30-position connector, with a pitch of 2.54mm (.1in), is ideal for high-density designs. Operating flawlessly in temperatures ranging from -65°C to 125°C, it meets the most stringent requirements. The Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and industrial electronics, the GCC15DTMS is a top choice for secure and efficient board-to-board connections.