| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC15DTMT-S189 |
GCC15DTMT-S189
| Heilind Number: | SULGCC15DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DTMT-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for up to 3A and 700VAC, it offers robust power transmission capabilities. The threaded mount type and right-angle orientation make it easy to install in tight spaces. With 30 gold-plated loop bellow contacts, signal integrity is maintained at all times. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Trust in the GCC15DTMT-S189 for secure and durable interconnection solutions.

