GCC15DTMT

Heilind Number:SULGCC15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTMT

Detailed Description

The GCC15DTMT is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for power and signal transmission. The 2-row, right-angle design with threaded mounting and thru-hole termination offers secure attachment to the circuit board. With 30 positions and a pitch of 2.54mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial electronics. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-saving on the PCB. The Matte Tin termination plating ensures solderability and RoHS compliance. Trust the GCC15DTMT for high-reliability board-to-board connections.