GCC15MMAD

Heilind Number:SULGCC15MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15MMAD

Detailed Description

Introducing the GCC15MMAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows for secure connectivity, with a clearance hole mount type and through-hole termination method ensuring reliable installation. The male gender connector, crafted with PA9T and Phosphor Bronze, guarantees durability and efficient signal transmission. Gold contact plating enhances conductivity, while the matte tin termination plating offers corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power environments. Operating smoothly at temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The right-angle orientation and 30 positions cater to versatile connection needs. Measuring 13.72mm in height and 9.4mm in width, the GCC15MMAD ensures a compact yet robust design. Whether in aerospace, telecommunications, or industrial settings, this connector, under the GCC15MMAD acronym, delivers uncompromising performance. Elevate your connectivity solutions with this top-of-the-line component.