GCC15MMBD

Heilind Number:SULGCC15MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15MMBD

Detailed Description

Introducing the GCC15MMBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with low contact resistance. With a 2.54mm pitch and 30 positions arranged in 2 rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it ideal for space-constrained installations. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, it guarantees performance in harsh environments. The Matte Tin termination plating enhances durability. With a compact size of 9.4mm width and 13.72mm height, the GCC15MMBD is a perfect choice for compact electronic assemblies requiring high-speed data transfer and high reliability.