GCC15MMBN

Heilind Number:SULGCC15MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMBN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15MMBN

Detailed Description

The GCC15MMBN is a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic systems. Featuring a male gender with two rows of 30 gold-plated phosphor bronze contacts, this connector ensures excellent conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in temperatures ranging from -65 to 150°C, it is ideal for both standard and harsh environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, offers space-saving solutions without compromising performance. With matte tin termination plating, it guarantees long-term durability. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCC15MMBN ensures secure and efficient connectivity.