GCC15MMDD

Heilind Number:SULGCC15MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMDD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15MMDD

Detailed Description

The GCC15MMDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 30 positions allow for efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. The right-angle orientation and .25-inch tail length provide flexibility in installation. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Overall, the GCC15MMDD is a top choice for reliable and high-speed PCB connections in industries such as aerospace, telecommunications, and industrial automation.