GCC15MMJD

Heilind Number:SULGCC15MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15MMJD

Detailed Description

Introducing the GCC15MMJD, a high-performance PA9T and Phosphor Bronze connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this male connector features two rows, each with 30 positions, ensuring efficient connectivity on PCBs. Its clearance hole mount type and thru-hole termination method offer secure and easy installation. The contacts, made of gold-plated phosphor bronze, guarantee reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it versatile for various board-to-board and card-edge connections. With matte tin termination plating, it ensures long-lasting performance. Ideal for aerospace, military, and industrial applications, the GCC15MMJD is a dependable solution for your connectivity needs.