GCC15MMJN

Heilind Number:SULGCC15MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMJN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15MMJN

Detailed Description

Introducing the GCC15MMJN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions in a dual-row configuration, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The right-angle orientation and thru-hole termination method provide easy installation on PCBs. With a tail length of 12.7mm and a low profile design, it optimizes space utilization. The matte tin termination plating enhances solderability. Perfect for applications where high reliability is crucial, the GCC15MMJN is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.