GCC15MMMD

Heilind Number:SULGCC15MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15MMMD

Detailed Description

Introducing the GCC15MMMD, a high-performance male board-to-board PCB connector designed for precision and durability. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity in demanding environments. With a pitch of 2.54mm (.1in) and two rows of 30 positions, it offers ample connectivity options. The termination method of wire wrap guarantees secure and efficient installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's clearance hole mount type and straight orientation make it easy to integrate into your PCB designs. With a tail length of 14.22mm (.56in) and compact dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, it saves space while delivering high performance. Trust the GCC15MMMD for your connectivity needs in industries requiring utmost reliability and quality.