GCC15MMMN

Heilind Number:SULGCC15MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMMN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15MMMN

Detailed Description

Introducing the GCC15MMMN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable operation even under extreme conditions. The male gender design with two rows and wire wrap termination method allows for easy and secure installation. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the 2.54mm pitch and 30 positions provide ample connectivity options. Operating at a maximum voltage of 700VAC and temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the GCC15MMMN for efficient and durable board-to-board connections in your projects.