GCC15MMND

Heilind Number:SULGCC15MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15MMND

Detailed Description

Introducing the GCC15MMND, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows with 30 positions, this male connector ensures secure and efficient data transfer. Crafted with PA9T and Phosphor Bronze, it guarantees durability and reliability, even in extreme operating temperatures ranging from -65 to 150°C. The gold-plated contact material offers superior conductivity, while the matte tin termination plating enhances soldering integrity. Its clearance hole mount type and card extender termination method make installation a breeze. Meeting voltage requirements of 700 VAC, this connector is ideal for various electronic applications. Whether for industrial machinery or aerospace systems, trust the GCC15MMND for seamless connectivity.