GCC15MMRD

Heilind Number:SULGCC15MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMRD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15MMRD

Detailed Description

The GCC15MMRD is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 male contacts, it offers secure and reliable connectivity. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Suitable for use in environments ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its clearance hole mount type and card extender termination method make installation easy and secure. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The straddle orientation, 13.72mm (.54 in) height, and 9.4mm (.37 in) width make it suitable for a variety of PCB designs. Whether used in aerospace, industrial, or telecommunications applications, the GCC15MMRD ensures reliable connectivity.