GCC15MMRN

Heilind Number:SULGCC15MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMRN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15MMRN

Detailed Description

PA9T & Phosphor Bronze 0.0 Male Card Extender Connector, SKU GCC15MMRN, is a high-performance board-to-board PCB connector suitable for demanding applications. With two rows and 30 positions, it provides reliable connectivity in industrial settings. Featuring gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a current rating of 3A and voltage capacity of 700 VAC. The connector, with a pitch of 2.54mm (.1in) and termination method, is ideal for straddle mounting. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Its low connector height of 13.72mm (.54in) and compact width of 9.4mm (.37in) make it space-efficient. With matte tin termination plating, it offers durability and long-term performance. The GCC15MMRN is RoHS compliant and designed for reliability in critical systems.