GCC15MMSD

Heilind Number:SULGCC15MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15MMSD

Detailed Description

The GCC15MMSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a male gender with two rows, it ensures secure connectivity with an amperage rating of 3A and voltage tolerance up to 700 VAC. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee reliable signal transmission, while the thru-hole termination method and clearance hole mount type ensure easy and stable installation. With 30 positions and a 2.54mm pitch, this connector provides ample connectivity options. Its operating temperature range of -65 to 150°C makes it suitable for use in extreme environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. Perfect for high-reliability applications, the GCC15MMSD is a versatile solution for your connectivity needs.