GCC15MMSN

Heilind Number:SULGCC15MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMSN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15MMSN

Detailed Description

The GCC15MMSN is a high-performance board-to-board PCB connector, meticulously engineered for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures exceptional conductivity and durability. With a 2.54mm pitch and 30 positions arranged in two rows, it offers versatile connectivity options. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of applications. Its straight orientation and thru-hole termination method facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees performance stability even in harsh conditions. Compact in size, with a height of 13.72mm and width of 9.4mm, it is ideal for space-constrained designs. Perfect for industrial, aerospace, and telecommunications applications, the GCC15MMSN is a reliable choice for high-reliability connectivity needs.