GCC15MMVD

Heilind Number:SULGCC15MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15MMVD

Detailed Description

Introducing the GCC15MMVD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This male connector features two rows with 30 positions, ensuring efficient signal transmission. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and reliability. The gold-plated contacts offer optimal conductivity, while the matte tin termination plating enhances solderability. With a clearance hole mount type and right-angle orientation, installation is convenient and space-saving. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its 2.54mm pitch and 3.3mm tail length provide precise and secure connections. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for hi-rel applications, the GCC15MMVD ensures exceptional performance in aerospace, defense, and industrial systems. Upgrade your connectivity with this advanced PCB connector.