GCC15MMVN

Heilind Number:SULGCC15MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMVN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15MMVN

Detailed Description

Introducing the GCC15MMVN, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 30 male pins, it offers secure connectivity in compact spaces, while the right-angle orientation and thru-hole termination method facilitate easy installation. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability, even in harsh operating environments ranging from -65 to 150°C. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for use in aerospace, defense, and other hi-rel applications where performance is paramount. Trust the GCC15MMVN for seamless board-to-board connections that meet the most stringent requirements.