GCC15MMWD

Heilind Number:SULGCC15MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15MMWD

Detailed Description

The GCC15MMWD Connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a male gender and two rows, it offers secure connectivity. Designed for clearance hole mounting and termination through holes, installation is efficient. The contacts, made of Phosphor Bronze and plated with gold, guarantee optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it's suitable for various applications. Operating in temperatures ranging from -65 to 150 °C, this connector is resilient. Measuring 13.72 mm in height and 9.4 mm in width, it's compact yet robust. The matte tin termination plating enhances durability. With 30 positions and a tail length of 3.18 mm, it accommodates multiple connections. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GCC15MMWD is a versatile component for electronic assemblies.