GCC15MMWN

Heilind Number:SULGCC15MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMWN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15MMWN

Detailed Description

Introducing the GCC15MMWN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 30 gold-plated contact positions, this connector ensures reliable signal transmission even in harsh environments. The PA9T housing and Phosphor Bronze contacts offer superior durability and stability, while the Matte Tin termination plating guarantees secure connections. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage of 700VAC, this connector is ideal for use in aerospace, defense, and industrial systems. Its straight orientation, male gender, and two-row configuration make it versatile for various PCB layouts. The 3A amperage rating and 13.72mm (.54 in) height ensure efficient power and signal transmission. Trust the GCC15MMWN for your critical connectivity needs.