GCC17DCAD-S189

Heilind Number:SULGCC17DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCAD-S189

Detailed Description

SKU GCC17DCAD-S189 features a high-performance female board-to-board connector suitable for demanding applications. With a pitch of 2.54mm and 34 positions distributed across two rows, this connector ensures reliable signal transmission. Its termination method through-hole mounting with clearance hole design guarantees secure and stable attachment to PCBs. The contact material, phosphor bronze, plated with gold, offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is ideal for power and data-intensive systems. Its hairpin contact type and right-angle orientation facilitate easy and efficient mating. With a tail length of 2.54mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it provides space-saving solutions without compromising performance. The matte tin termination plating ensures durability even in harsh environments, with an operating temperature range from -65 to 125°C. Designed for hi-rel applications, this connector, acronym GCC17DCADS189, is a dependable choice for aerospace, defense, and other mission-critical industries.