GCC17DCAD

Heilind Number:SULGCC17DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC17DCAD

Detailed Description

The GCC17DCAD is a high-performance female connector designed for board-to-board PCB applications. With two rows and 34 positions, it offers reliable connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures durability and excellent signal transmission. The clearance hole mount type and thru-hole termination method make installation easy. With a pitch of 2.54mm and voltage rating of 700VAC, it meets industry standards for power and signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating provides corrosion resistance. Ideal for demanding applications, the GCC17DCAD is a reliable choice for electronic connectivity.