GCC17DCAH

Heilind Number:SULGCC17DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCAH

Detailed Description

Introducing the GCC17DCAH Board to Board and Card Edge Connector, a high-performance solution designed for rigorous industrial applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a 3A amperage rating and 700VAC voltage capability. Its female gender, two rows, and right-angle orientation offer versatile mounting options, while the clearance hole and thru-hole termination method simplify installation. With 34 hairpin contacts plated in gold for optimal conductivity, this connector guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is a dependable choice for demanding environments. The connector's compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the GCC17DCAH for efficient and long-lasting board-to-board and card edge connections in your electronic systems.