GCC17DCAI

Heilind Number:SULGCC17DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCAI

Detailed Description

Introducing the GCC17DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows of 34 hairpin contact positions, offers ample connectivity options. Its threaded mounting and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts ensure low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the GCC17DCAI guarantees exceptional performance and durability. Elevate your connectivity solutions with this top-of-the-line connector.