GCC17DCAN-S189

Heilind Number:SULGCC17DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCAN-S189

Detailed Description

Introducing the GCC17DCAN-S189, a high-performance female connector designed for PCB applications. With a compact form factor and two rows of 34 positions, this connector offers seamless connectivity in tight spaces. Engineered with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. Featuring a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent industry standards. The connector's operating temperature range of -65 to 125 °C makes it suitable for a wide range of environments. Whether in industrial settings or consumer electronics, the GCC17DCAN-S189 excels in delivering secure and stable connections, meeting the demands of modern PCB designs.