GCC17DCAN

Heilind Number:SULGCC17DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCAN

Detailed Description

Introducing the GCC17DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a unique construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gendered connector offers 34 positions across 2 rows, with a pitch of 2.54mm and a voltage rating of 700 VAC, making it suitable for various power and signal transmission needs. The termination method is through-hole, guaranteeing secure and stable attachment to PCBs. Contact plating of gold and termination plating of matte tin ensure excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, industrial, and automotive applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration onto circuit boards. The right-angle orientation and hairpin contact type further enhance its versatility. Trust the GCC17DCAN for superior performance in your connectivity solutions.