GCC17DCAS-S189

Heilind Number:SULGCC17DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCAS-S189

Detailed Description

Introducing the GCC17DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current carrying capacity of 3A, this connector ensures reliable power transmission. Featuring two rows of 34 female contacts made of PA9T and gold-plated phosphor bronze, it guarantees excellent signal integrity. The hairpin contact type and right-angle orientation provide secure and space-saving connections. Termination through holes with matte tin plating offers durable and efficient soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for compact electronic devices. Trust the GCC17DCAS-S189 for high-reliability connectivity in your PCB assemblies.