GCC17DCAS

Heilind Number:SULGCC17DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCAS

Detailed Description

Introducing the GCC17DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and right-angle orientation make it versatile for various circuit board layouts. Gold-plated Hairpin contacts and Matte Tin termination guarantee excellent signal transmission and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. With 34 positions and a 2.54mm pitch, it offers ample connectivity in a compact form factor. Trust the GCC17DCAS for secure and efficient board-to-board connections in critical systems.