GCC17DCAT-S189

Heilind Number:SULGCC17DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCAT-S189

Detailed Description

The GCC17DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 34 positions, this female connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with a gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique hairpin contact type and right-angle orientation make it ideal for space-constrained environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. The termination method is through-hole with a matte tin plating, ensuring easy and secure installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, the GCC17DCAT-S189 offers high density and compatibility. Trust in this connector for efficient and durable board-to-board connections in your electronic designs.