GCC17DCAT

Heilind Number:SULGCC17DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCAT

Detailed Description

Introducing the GCC17DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission. The female connector, with two rows of 34 hairpin contacts, guarantees secure mating. Its threaded mount and thru-hole termination method provide stable attachment to PCBs. The Gold-plated contacts and Matte Tin plating enhance conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Trust the GCC17DCAT for high-reliability connections in your critical electronic systems.