| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DCBD |
GCC17DCBD
| Heilind Number: | SULGCC17DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DCBD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm and featuring 34 gold-plated contacts, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. The PA9T body and phosphor bronze contacts guarantee durability and resistance to harsh operating conditions, with a wide temperature range of -65 to 125°C. Its right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method and matte tin plating facilitate secure and efficient soldering. Ideal for applications requiring precision and longevity, the GCC17DCBD is a trusted solution in aerospace, defense, and industrial sectors.

