GCC17DCBH-S189

Heilind Number:SULGCC17DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCBH-S189

Detailed Description

The GCC17DCBH-S189 is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a contact rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Featuring two rows of 34 female connectors with right-angle orientation, it offers secure and space-saving connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and clearance hole mount make installation easy and reliable. With a wide operating temperature range of -65 to 125°C and termination plating in Matte Tin, it's suitable for diverse environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for industrial and electronic applications, the GCC17DCBH-S189 is a top choice for high-reliability connectivity.