GCC17DCBH

Heilind Number:SULGCC17DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCBH

Detailed Description

Introducing the GCC17DCBH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, right-angle orientation, and 34 positions make it ideal for compact electronic assemblies. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The gold-plated hairpin contacts offer superior conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Trust the GCC17DCBH for seamless board-to-board connections in your projects.