GCC17DCBI-S189

Heilind Number:SULGCC17DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCBI-S189

Detailed Description

Introducing the GCC17DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contact material with gold plating, this connector ensures reliable connectivity. With a 2.54 mm pitch and 34 positions across two rows, it offers ample versatility. The threaded mount and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C and boasting a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and hairpin contact type further enhance its functionality. With a compact connector height of 15.49 mm and a width of 9.4 mm, it is space-efficient without compromising performance. The matte tin termination plating provides additional durability. Perfect for applications where reliability is paramount, the GCC17DCBI-S189 is a top choice for engineers in need of a high-quality connector solution.