| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DCBI |
GCC17DCBI
| Heilind Number: | SULGCC17DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction, with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The connector offers 34 positions in a compact design, with a 2.54mm pitch and right-angle orientation for space-saving installation. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial settings. Trust the GCC17DCBI for superior performance in your connectivity needs.

