GCC17DCBN

Heilind Number:SULGCC17DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCBN

Detailed Description

Introducing SKU GCC17DCBN, a high-performance PCB connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a female gender, right-angle orientation, and hairpin contact type, it offers seamless connectivity in tight spaces. The 2-row design with 34 positions allows for versatile board-to-board connections. Its thru-hole termination method and matte tin plating make assembly easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the GCC17DCBN sets the standard for performance and quality.