GCC17DCBS

Heilind Number:SULGCC17DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCBS

Detailed Description

Introducing the GCC17DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows featuring a total of 34 gold-plated contacts made of PA9T & Phosphor Bronze, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Its side-hole mount and right-angle orientation offer versatile installation options, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments where reliability is paramount. With a compact form factor measuring just 9.4mm (.37 in) in width and .61 in (15.49mm) in height, the GCC17DCBS is the perfect choice for aerospace, defense, and industrial applications requiring high-reliability connectivity.