GCC17DCBT-S189

Heilind Number:SULGCC17DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCBT-S189

Detailed Description

GCC17DCBT-S189 features a robust design for reliable connectivity in high-demand environments. Crafted from PA9T and Phosphor Bronze with Gold plating, this Female connector offers durable performance. With two rows and a Threaded mount type, it ensures secure attachment. The termination method of Thru Hole guarantees easy installation. Boasting a pitch of 2.54mm, it accommodates precise PCB connections. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for varied applications. Its Hairpin contact type and Right Angle orientation further enhance functionality. With 34 positions and a tail length of 4.57mm, it provides ample connectivity options. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient. Featuring Matte Tin termination plating, it ensures optimal conductivity. This product belongs to the high-quality Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors category, catering to diverse industrial needs.