GCC17DCBT

Heilind Number:SULGCC17DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCBT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCBT

Detailed Description

Introducing the GCC17DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 34 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Constructed with PA9T and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector is built for durability. Its hairpin contact type and right-angle orientation further optimize signal transmission. Operating seamlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the GCC17DCBT for your connectivity needs in aerospace, defense, and other critical applications.