GCC17DCCD-S189

Heilind Number:SULGCC17DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCCD-S189

Detailed Description

Introducing the GCC17DCCD-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC, making it ideal for a wide range of applications. With a compact design, it offers 34 positions in two rows, with a pitch of 2.54mm, allowing for efficient PCB integration. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and thru-hole termination method ensure secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its right-angle orientation and clearance hole mount type facilitate easy installation, while the matte tin termination plating enhances durability. With a connector height of 15.49mm and a width of 9.4mm, it offers a perfect balance of space-saving design and functional performance. Whether in consumer electronics, industrial machinery, or aerospace systems, the GCC17DCCD-S189 sets a new standard for connectivity, meeting the demands of even the most intricate circuitry with uncompromising quality. Elevate your electronic designs with this essential component, where precision meets reliability.