GCC17DCCH-S189

Heilind Number:SULGCC17DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCCH-S189

Detailed Description

Featuring a durable construction with PA9T and Phosphor Bronze components, the SKU GCC17DCCH-S189 connector ensures reliable connectivity in high-demand environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. This female connector, with two rows and 34 positions, is designed for clearance hole mounting, making installation a breeze. Its hairpin contact type, gold-plated for enhanced conductivity, offers superior signal integrity. The right-angle orientation and compact dimensions of 0.61 inches in height and 9.4mm in width make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for diverse industrial settings. Perfect for board-to-board and card edge connections, it meets the highest standards of performance and durability.