GCC17DCCH

Heilind Number:SULGCC17DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCCH

Detailed Description

The GCC17DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 34 positions spread across two rows, it offers versatile connectivity options. Its clearance hole mount and through-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of power and signal requirements. The connector's hairpin contact type and right-angle orientation further enhance its functionality in compact spaces. With a tail length of 6.35mm and a low-profile design, it saves valuable board space without compromising performance. Its matte tin termination plating and wide operating temperature range of -65 to 125°C ensure long-term durability in harsh environments. Whether used in aerospace, defense, or industrial applications, the GCC17DCCH guarantees exceptional quality and performance.