GCC17DCCI-S189

Heilind Number:SULGCC17DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCCI-S189

Detailed Description

Introducing the GCC17DCCI-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows, threaded mounting, and through-hole termination for secure and stable installation. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient conductivity, with a gold-plated contact surface for enhanced signal integrity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. With a hairpin contact type and right-angle orientation, it offers versatility in circuit board connections. Boasting 34 positions and a tail length of 6.35mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. With matte tin termination plating, it ensures long-term reliability. Whether used in aerospace, military, or industrial applications, the GCC17DCCI-S189 meets the highest standards for quality and performance. Elevate your connectivity solutions with this essential component.