| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCCI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DCCI |
GCC17DCCI
| Heilind Number: | SULGCC17DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCCI |
| ECAD Model: |
Specifications
Detailed Description
The GCC17DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers secure threaded mounting and through-hole termination. Crafted with durable PA9T and Phosphor Bronze materials, it ensures reliable connectivity with a 3A amperage rating and 700VAC voltage capacity. The gold-plated hairpin contacts provide excellent signal transmission, while the right-angle orientation and 34 positions cater to versatile connection needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees optimal performance and longevity in harsh environments. Perfect for industrial and electronic systems, it's a crucial component for maintaining seamless connectivity.

