GCC17DCCN-S189

Heilind Number:SULGCC17DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC17DCCN-S189

Detailed Description

Introducing the GCC17DCCN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Featuring a female gender with two rows and 34 positions, it offers ample connectivity options in a compact form factor. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity, while the hairpin contact type and right-angle orientation facilitate easy mating. With a pitch of 2.54mm and a tail length of 6.35mm, it accommodates standard PCB layouts seamlessly. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its termination method is through-hole with matte tin plating, ensuring robust soldering connections. The connector's dimensions of 9.4mm in width and 15.49mm in height make it suitable for space-constrained designs. Ideal for high-reliability environments, this connector is a vital component in ensuring seamless electronic connectivity. Elevate your PCB designs with the GCC17DCCN-S189.