GCC17DCCN

Heilind Number:SULGCC17DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCCN

Detailed Description

Introducing the GCC17DCCN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 34 contacts, each meticulously crafted from PA9T and phosphor bronze for optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it offers seamless connectivity in tight spaces. The contact material is gold-plated to ensure efficient signal transmission, while the termination method of thru hole mounting guarantees secure attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it ideal for space-constrained layouts. Trust the GCC17DCCN for reliable and high-speed data transfer in your electronic systems.