GCC17DCCS-S189

Heilind Number:SULGCC17DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCCS-S189

Detailed Description

Introducing the GCC17DCCS-S189, a high-performance female board-to-board PCB connector designed for reliable power transmission. This connector features two rows with a pitch of 2.54mm (.1 in) and a total of 34 gold-plated contacts made of PA9T and Phosphor Bronze, ensuring optimal conductivity and durability. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method with matte tin plating guarantees secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it is ideal for space-constrained PCB layouts. Trust in the GCC17DCCS-S189 for superior board-to-board connectivity in your electronic designs.