GCC17DCCT-S189

Heilind Number:SULGCC17DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCCT-S189

Detailed Description

Introducing the GCC17DCCT-S189, a high-performance board-to-board PCB connector designed for critical applications. This female connector, with a pitch of 2.54mm (0.1in) and a two-row configuration, features durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring reliable signal transmission even in harsh environments. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent safety and performance standards. The hairpin contact type and threaded mount provide secure and stable connections, while the right-angle orientation and 34 positions offer versatility in PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and longevity. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC17DCCT-S189 for seamless and efficient board-to-board connectivity in your next project.